Filter Your Search
1 - 10 of 441 results
|
T2-6086R6FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 86.6 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 250 V | e3 | Molded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
T2-60-89K8BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 89.8 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | compliant | AXIAL LEADED | ||||||
|
T260-845KDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 845 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||
|
T2-608452D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 84.5 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||||||||||
|
T2-60-816RBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 816 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | compliant | AXIAL LEADED | ||||||
|
T2-60-8K87FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.87 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
T260-856RBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 856 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||
|
T260-8K56BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 8.56 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | |||
|
T260-8K56BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.56 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||
|
T2-60-806RBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 806 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 250 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 640 µm | 38.1 mm | 3.6 mm | 9.9 mm | WELWYN COMPONENTS LTD | compliant | AXIAL LEADED |