Filter Your Search
1 - 10 of 44 results
|
T2322BG
Littelfuse Inc
|
$0.5766 | Yes | Active | 200 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-225AA | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
|
T2322B-VB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 10 mA | 200 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2322B
New Jersey Semiconductor Products Inc
|
Check for Price | Active | TRIAC | 110 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T2322B
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 10 mA | 10 mA | 200 V | 2.5 A | TRIAC | 1.5 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
T2322B-VA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 10 mA | 200 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2322B-VP
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 10 mA | 200 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2322B-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2322B-4
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2322B-11
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 200 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T2322B
onsemi
|
Check for Price | No | No | Obsolete | 750 µA | 30 mA | 10 mA | 200 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 100 V/us | 2.2 V | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | 235 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | CASE 77-09, FORMERLY TO-126, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-225AA | 3 | 77-09 |