Parametric results for: T210C126J050MS under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t210c126j050ms
Select parts from the table below to compare.
Compare
Compare
T210C126J050MSC
KEMET Corporation
Check for Price Active 12 µF 50 V 645 mA 5 % POLARIZED 5 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 125 °C -55 °C 2 TUBULAR PACKAGE BULK/TRAY NO WIRE KEMET ELECTRONICS CORP , compliant EAR99
T210C126J050MS7200
KEMET Corporation
Check for Price No Active 12 µF 50 V 5 % 300 mΩ POLARIZED 5 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 1.5 µA 0.03 e0 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn60Pb40) WIRE 7.34 mm 17.42 mm KEMET ELECTRONICS CORP , not_compliant EAR99
T210C126J050MS
KEMET Corporation
Check for Price No No Active 12 µF 50 V 5 % 300 mΩ POLARIZED 5 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 1.5 µA 0.03 e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 7.34 mm 17.42 mm KEMET ELECTRONICS CORP , not_compliant EAR99