Filter Your Search
1 - 3 of 3 results
|
T210A225K015RSC
KEMET Corporation
|
Check for Price | Active | 2.2 µF | 15 V | 274 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 250 nA | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||
|
T210A225K015RS7200
KEMET Corporation
|
Check for Price | No | Active | 2.2 µF | 15 V | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 250 nA | 0.03 | e0 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||
|
T210A225K015RS
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 15 V | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 250 nA | 0.03 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |