Filter Your Search
1 - 2 of 2 results
|
T208LYV3RE
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | ON-(ON) | 120 V | 1400VAC V | 10 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.24 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.29 inch | 9.14 mm | 9.02 mm | 10.16 mm | 0.22 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
T208LYV3RE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 9.02 mm | 10.16 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |