Filter Your Search
1 - 8 of 8 results
|
T2-613-1
Mini-Circuits
|
Check for Price | No | No | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | ||||
|
T2-613-1+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | compliant | EAR99 | ROHS COMPLIANT | |||
|
T2-613-1-X65+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNTED | NO | Tin (Sn) - with Nickel (Ni) barrier | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | compliant | EAR99 | ROHS COMPLIANT | |||
|
T2-613-1-W38
Mini-Circuits
|
Check for Price | No | No | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | |||
|
T2-613-1-KK81+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | compliant | EAR99 | ROHS COMPLIANT | |||
|
T2-613-1-KK81
Mini-Circuits
|
Check for Price | No | No | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | ||||
|
T2-613-1-X65
Mini-Circuits
|
Check for Price | No | No | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | e0 | 85 °C | -20 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | ||||
|
T2-613-1-W38+
Mini-Circuits
|
Check for Price | Yes | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1:1:2 | 200 MHz | 70 kHz | 85 °C | -20 °C | SURFACE MOUNT | YES | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | ROHS COMPLIANT |