Filter Your Search
1 - 2 of 2 results
|
T1M-02-T-SV-L-P
Samtec Inc
|
Check for Price | Active | 2 | 1 | 1 mm | 1 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.217 inch | 0.882 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
T1M-02-T-SV-L
Samtec Inc
|
Check for Price | Active | 2 | 1 | 1 mm | 1 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.217 inch | 0.882 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |