Filter Your Search
1 - 2 of 2 results
|
T1C3R30JLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.3 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 110 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.9 mm | 7.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
NT1C3R30JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 110 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.9 mm | 7.7 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |