Filter Your Search
1 - 2 of 2 results
|
NT1A7022910.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.29 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 109.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
T1A7022910.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.29 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, STANADRD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 109.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |