Filter Your Search
1 - 10 of 15 results
|
T175N20EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 200 mA | 200 mA | 2 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||
|
T175N2200EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 300 mA | 200 mA | 2.2 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||
|
T175N24EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 200 mA | 200 mA | 2.4 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||
|
TT175N16SOFHPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 150 mA | 1.6 kV | 275 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | IEC-60747-6; UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-XUFM-X7 | 8541.30.00.80 | Infineon | ||||||||||
|
T175N2400EOB
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 300 mA | 200 mA | 2.4 kV | SCR | 300 µs | 50 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||
|
T175N2600EOB
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 300 mA | 200 mA | 2.6 kV | SCR | 300 µs | 50 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||
|
T175N2600EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 300 mA | 200 mA | 2.6 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||
|
T175N22EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 200 mA | 200 mA | 2.2 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||
|
T175N2400EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 300 mA | 200 mA | 2.4 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||
|
T175N26EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 2.95 V | 175 kA | 50 mA | 200 mA | 200 mA | 2.6 kV | SCR | 300 µs | 400 V/us | 2 V | 4.5 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 |