Filter Your Search
1 - 1 of 1 results
|
T1635H-600IRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.2 mA | 35 mA | 35 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 300 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220AB INSULATED, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |