Parametric results for: T145-8585 under XO

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: t1458
Select parts from the table below to compare.
Compare
Compare
T145-883B-24.000MHZ
Xsis Electronics Inc
Check for Price Yes Contact Manufacturer 24 MHz 20 % 10 TTL 5 V TTL TRAY 5 ns NO 5 ns 5.5 V 4.5 V 60/40 % e4 70 °C -20 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 22.28mm x 12.88mm x 5.59mm XSIS ELECTRONICS INC compliant Clock
T145-883B-0.00006MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer 60 Hz 50 % 10 TTL 5 V TTL MIL-SCREENED 15 ns NO 15 ns 5.5 V 4.5 V 60/40 % 95 °C -40 °C THROUGH HOLE MOUNT NO 20.5mm x 12.88mm x 5.59mm XSIS ELECTRONICS INC compliant Clock
T145-883B-20.000MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer 20 MHz 50 % 10 TTL 5 V TTL MIL-SCREENED 15 ns NO 15 ns 5.5 V 4.5 V 60/40 % 95 °C -40 °C THROUGH HOLE MOUNT NO 20.5mm x 12.88mm x 5.59mm XSIS ELECTRONICS INC compliant Clock
T145-883B-100.000MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer 100 MHz 50 % 10 TTL 5 V TTL MIL-SCREENED 5 ns NO 5 ns 5.5 V 4.5 V 60/40 % 95 °C -40 °C THROUGH HOLE MOUNT NO 20.5mm x 12.88mm x 5.59mm XSIS ELECTRONICS INC compliant Clock