Filter Your Search
1 - 10 of 12 results
|
T1380160132-000
TE Connectivity
|
$10.0312 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M32 | SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||||||
|
T-1380
Rhombus Industries Inc
|
Check for Price | Active | 1:10 | 1.5 kV | 1.9 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 65 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 12.57 mm | 14.22 mm | 13.97 mm | RHOMBUS INDUSTRIES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
T1380-125.000M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
T1380-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 1 kHz | 125 MHz | 1 PPM/YEAR AGING | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | 8 ns | NO | 100 % | HCMOS/TTL | 15 pF | 8 ms | 3.6 V | 3 V | 3.3 V | 45/55 % | ||||||||||||||||||||||||||||
|
T1380-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 1 kHz | 125 MHz | 1 PPM/YEAR AGING | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS CORP | unknown | Clock | 8 ns | NO | 100 % | HCMOS/TTL | 15 pF | 8 ms | 3.6 V | 3 V | 3.3 V | 45/55 % | |||||||||||||||||||||||||||||
|
T1380-125M
CTS Corporation
|
Check for Price | Active | 125 MHz | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS CORP | compliant | 2.5 ns | NO | 100 % | HCMOS/TTL | 15 pF | 2.5 ms | 3.6 V | 3 V | 3.3 V | 45/55 % | 4 | DILCC4,.2,200 | MIL-STD-202; MIL-STD-883 | 16 mA | |||||||||||||||||||||||||||||
|
T1380-125M
CTS Valpey Corporation
|
Check for Price | No | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | 125 MHz | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | 2.5 ns | NO | 100 % | HCMOS/TTL | 15 pF | 2.5 ms | 3.6 V | 3 V | 3.3 V | 45/55 % | 4 | 16 mA | ||||||||||||||||||||||||||||
|
T1380-0.001M
CTS Corporation
|
Check for Price | No | Active | 1 kHz | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Clock | 4 ns | NO | 100 % | HCMOS/TTL | 15 pF | 4 ms | 3.6 V | 3 V | 3.3 V | 45/55 % | 4 | 3.5 mA | |||||||||||||||||||||||||||||
|
T1380(SERIES)
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
T1380-0.001M
MF Electronics Corp
|
Check for Price | Transferred | MF ELECTRONICS CORP | unknown |