Filter Your Search
1 - 10 of 145 results
|
T130N1000VOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 1 kV | SCR | 180 µs | 400 V/us | 1.4 V | 3.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T130N14WOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 1.4 kV | SCR | 180 µs | 400 V/us | 1.4 V | 3 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||
|
T130N08EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 800 V | SCR | 180 µs | 400 V/us | 1.4 V | 3 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||
|
T130N1200EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 1.2 kV | SCR | 180 µs | 1000 V/us | 1.4 V | 3.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T130N04VOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 400 V | SCR | 180 µs | 400 V/us | 1.4 V | 3 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||
|
T130N1400VOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 1.4 kV | SCR | 180 µs | 400 V/us | 1.4 V | 3.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T130N1000BOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 1 kV | SCR | 180 µs | 1000 V/us | 1.4 V | 3.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
T130N14EOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.96 V | 190 kA | 30 mA | 200 mA | 150 mA | 1.4 kV | SCR | 180 µs | 1000 V/us | 1.4 V | 3.5 kA | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||
|
T130N18EOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 150 mA | 1.8 kV | 300 A | SCR | SINGLE | 1.8 kV | O-MUPM-H3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
T130N06WOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 600 V | SCR | 180 µs | 1000 V/us | 1.4 V | 3 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 |