Filter Your Search
1 - 10 of 36 results
|
T12FC1-26.000MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||
|
T12FC1-16.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | 3.45mm x 2.75mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.45mm x 2.75mm x 0.75mm | ABRACON LLC | compliant | SMD, 4 PIN | |||
|
T12FC1-18.432MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | 3.45mm x 2.75mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.45mm x 2.75mm x 0.75mm | ABRACON LLC | compliant | SMD, 4 PIN | |||
|
T12FC1-12.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | 3.45mm x 2.75mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.45mm x 2.75mm x 0.75mm | ABRACON LLC | compliant | SMD, 4 PIN | |||
|
T12FC1-20.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | 3.45mm x 2.75mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.45mm x 2.75mm x 0.75mm | ABRACON LLC | compliant | SMD, 4 PIN | |||
|
T12FC1-30.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 12 pF | 3.45mm x 2.75mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.45mm x 2.75mm x 0.75mm | ABRACON LLC | compliant | SMD, 4 PIN | |||
|
T12FC1-24.000MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||
|
T12FC1-33.000MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||
|
T12FC1-25.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | 25 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L3.45XB2.75XH0.75 (mm)/L0.136XB0.108XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.45XB2.75XH0.75 (mm)/L0.136XB0.108XH0.03 (inch) | MMD COMPONENTS | compliant | SMD, 4 PIN | 8541.60.00.60 | ||
|
T12FC1-16.000MHZ-T
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant |