Filter Your Search
1 - 10 of 272 results
|
T11563/563FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 56 kΩ | 1 % | 125 mW | 7012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 11 | 3.5 mm | 1.778 mm | 8.5 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||
|
4118T-1-1561DA
Bourns Inc
|
Check for Price | No | No | Obsolete | 1.56 kΩ | 0.5 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 1.56 kΩ | ISOLATED | 9 | 70 °C | 1.56 kΩ | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 18 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 24.51 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP | 8533.21.00.60 | ||||
|
4118T-1-1561DAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1.56 kΩ | 0.5 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 1.56 kΩ | ISOLATED | 9 | 70 °C | 1.56 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 18 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 24.51 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 | ||||
|
4118T-1-1562DBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 15.6 kΩ | 0.5 % | 200 mW | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 15.6 kΩ | ISOLATED | 9 | 70 °C | 15.6 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 18 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 24.51 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | , | 8533.21.00.60 | ||||
|
4120T-1-1560BA
Bourns Inc
|
Check for Price | No | No | Obsolete | 156 Ω | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 156 Ω | ISOLATED | 10 | 70 °C | 156 Ω | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP | 8533.21.00.60 | ||||
|
4120T-1-1562DA
Bourns Inc
|
Check for Price | No | No | Obsolete | 15.6 kΩ | 0.5 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 15.6 kΩ | ISOLATED | 10 | 70 °C | 15.6 kΩ | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP | 8533.21.00.60 | ||||
|
T11561/561JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 560 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 3.5 mm | 2.54 mm | 8.5 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
4114T-1-1562BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 15.6 kΩ | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 15.6 kΩ | ISOLATED | 7 | 70 °C | 15.6 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 14 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 19.43 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 | ||||
|
4114T-1-1562BCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 15.6 kΩ | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 15.6 kΩ | ISOLATED | 7 | 70 °C | 15.6 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 14 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 19.43 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 | ||||
|
4114T-1-1562BB
Bourns Inc
|
Check for Price | No | No | Obsolete | 15.6 kΩ | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 15.6 kΩ | ISOLATED | 7 | 70 °C | 15.6 kΩ | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 14 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 19.43 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP | 8533.21.00.60 |