Filter Your Search
1 - 4 of 4 results
|
NT10R370B
TT Electronics Resistors
|
Check for Price | No | Active | 370 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI-PRECISION | 25 °C | NO | 1.9748 kV | e0 | 275 °C | -55 °C | Tubular | 2 | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
T10R370BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 370 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
T10R370B
TT Electronics Resistors
|
Check for Price | No | Active | 370 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
NT10R370BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 370 mΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, SEMI-PRECISION | 25 °C | NO | 1.9748 kV | e3 | 275 °C | -55 °C | Tubular | 2 | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |