Filter Your Search
1 - 10 of 30 results
|
T107D126
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T107D12
Teccor
|
Check for Price | Transferred | 6 mA | 500 µA | 400 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 2 µA | 400 V | R-PSIP-T3 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
T107D14
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | R-PDIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | LITTELFUSE INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T107D13
Teccor
|
Check for Price | Transferred | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | R-PSFM-T2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
T107D1
Teccor
|
Check for Price | No | Transferred | 4 kA | 10 µA | 6 mA | 500 µA | 400 V | 4 A | SCR | SINGLE | HIGH RELIABILITY | 45 µs | 8 V/us | 800 mV | 15 A | 2 µA | 400 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
T107D143
Teccor
|
Check for Price | Transferred | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | R-PDSO-G3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TECCOR ELECTRONICS INC | SFM | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
T107D1
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | TO-202 | R-PSFM-T3 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 2019-10-31 | |||||||||||||||||||||
|
T107D1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 4 kA | 10 µA | 6 mA | 500 µA | 400 V | 4 A | SCR | SINGLE | HIGH RELIABILITY | 40 µs | 8 V/us | 800 mV | 15 A | 400 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
T107D132
Teccor
|
Check for Price | Transferred | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | R-PSFM-T2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
T107D143
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 400 V | 4 A | SCR | SINGLE | 400 V | R-PDSO-G3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | SFM | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | 8541.30.00.80 |