Filter Your Search
1 - 2 of 2 results
|
NT10781743FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 174 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 1.732 kV | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
T10781743FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 174 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 1.732 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |