Filter Your Search
1 - 10 of 75 results
|
SKKT106B12E
SEMIKRON
|
$36.2753 | Yes | Yes | Active | 106 kA | 20 mA | 250 mA | 150 mA | 1.2 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 1.2 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A48 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||||||
|
SKKT106B16E
SEMIKRON
|
$65.2785 | Yes | Yes | Active | 106 kA | 20 mA | 250 mA | 150 mA | 1.6 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 1.6 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A48 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||||||
|
T106C
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 200 µA | SCR | 110 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SKKT106B16EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.6 kV | 167.99 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
T106D4
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 200 µA | SCR | 110 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
T106B1SD
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 10 mA | 5 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 2 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
SKKT106B/08D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 106 kA | 20 mA | 250 mA | 150 mA | 800 V | 180.55 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 150 µs | 500 V/us | 3 V | 2 kA | 20 mA | 800 V | TO-240AA | R-CUFM-X7 | e2 | Not Qualified | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | FLANGE MOUNT, R-CUFM-X7 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
SKKT106B18EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.8 kV | 191.54 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.8 kV | R-XUFM-X7 | Not Qualified | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
T106M
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 200 µA | SCR | 110 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
T106B3
Teccor
|
Check for Price | No | Obsolete | 4 kA | 10 µA | 3 mA | 200 µA | 200 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 40 µs | 8 V/us | 800 mV | 20 A | 200 V | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |