Filter Your Search
1 - 3 of 3 results
|
T105MHZQE
C&K
|
$0.1375 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.214 inch | 0.22 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
T105-MHZQE
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 1.5A@250VAC | 3A@28VDC | 1.5 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 10-48 | COPPER | SILVER | COPPER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.21 inch | 5.1054 mm | 8.6106 mm | 8.1026 mm | 0.217 inch | 0.118 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.40 | |||||||||
|
T105MHZQE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 2A@120VAC | 2A@28VDC | 2 A | (ON)-OFF-(ON) | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.19 inch | UNTHREADED | COPPER ALLOY | SILVER | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER LUG | SOLVENT | 0.21 inch | 5.08 mm | 23.622 mm | 8.128 mm | 0.24 inch | 0.16 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |