Parametric results for: T103P3TAVBE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t103p3tavbe
Select parts from the table below to compare.
Compare
Compare
T103P3TAVBE
C&K
$10.8648 Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION PANEL MOUNTABLE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-OFF-ON 20 V 1400VAC V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.28 inch 1/4-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.49 inch 5.08 mm 8.13 mm 8.94 mm 0.31 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
T103P3TAVBE
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION PANEL MOUNTABLE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 5.08 mm 8.13 mm 8.94 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65