Parametric results for: T1036 under Wire Wound Resistors

Filter Your Search

1 - 10 of 22 results

All Filters
|
6.2210.036.2278910.03
-
12.8324.1912.8316192124.19
-
7027570121173224275
-
-550-55-27-140
-
Manufacturer Part Number: t1036
Select parts from the table below to compare.
Compare
Select Parts Part Number
T1036R5BLF
TT Electronics Resistors
T103650DLF
TT Electronics Resistors
T103611DLF
TT Electronics Resistors
T1036R
Pulse Electronics Corporation
T103611BLF
TT Electronics Resistors
T1036R1BLF
TT Electronics Resistors
T103651BLF
TT Electronics Resistors
T103652DLF
TT Electronics Resistors
T103650BLF
TT Electronics Resistors
T103650FLF
TT Electronics Resistors
Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Transformer Type
Additional Feature
JESD-609 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Construction
Lead Diameter
Lead Length
Number of Terminals
Package Diameter
Package Length
Package Style
Rated Power Dissipation (P)
Rated Temperature
Resistance Resistor Type
Technology Temperature Coefficient
Terminal Shape
Tolerance Working Voltage
Package Shape
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 36.5 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 365 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.5 % 1.975 kV TUBULAR PACKAGE
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 3.61 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.5 % 1.975 kV TUBULAR PACKAGE
Active TELECOM TRANSFORMER COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO UL 70 °C SURFACE MOUNT TRAY YES 10.03 mm 24.19 mm 14.96 mm PULSE ELECTRONICS CORP compliant EAR99
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 3.61 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV TUBULAR PACKAGE
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 36.1 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 3.65 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV TUBULAR PACKAGE
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 36.5 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.5 % 1.975 kV TUBULAR PACKAGE
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 365 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV TUBULAR PACKAGE
Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 365 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 1 % 1.975 kV TUBULAR PACKAGE
Compare
T1036R5BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 36.5 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV
T103650DLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 365 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.5 % 1.975 kV TUBULAR PACKAGE
T103611DLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 3.61 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.5 % 1.975 kV TUBULAR PACKAGE
T1036R
Pulse Electronics Corporation
Check for Price Active TELECOM TRANSFORMER COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO UL 70 °C SURFACE MOUNT TRAY YES 10.03 mm 24.19 mm 14.96 mm PULSE ELECTRONICS CORP compliant EAR99
T103611BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 3.61 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV TUBULAR PACKAGE
T1036R1BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 36.1 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV
T103651BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 3.65 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV TUBULAR PACKAGE
T103652DLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 36.5 kΩ FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.5 % 1.975 kV TUBULAR PACKAGE
T103650BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 365 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 0.1 % 1.975 kV TUBULAR PACKAGE
T103650FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete MIL-R-26, SEMI PRECISION e3 275 °C -55 °C THROUGH HOLE MOUNT TR NO Matte Tin (Sn) - with Nickel (Ni) barrier TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Tubular 1 mm 38.1 mm 2 9.5 mm 46 mm Axial 10 W 25 °C 365 Ω FIXED RESISTOR WIRE WOUND 20 ppm/°C WIRE 1 % 1.975 kV TUBULAR PACKAGE