Filter Your Search
1 - 10 of 370 results
|
UT-10.21OHMS1%
Riedon
|
Check for Price | Yes | Active | 210 mΩ | 1 % | 250 mW | Axial | FIXED RESISTOR | WIRE WOUND | UT | 8.5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 460 µm | 25.4 mm | 2 mm | 3.8 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
NT1021R30.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 21.3 Ω | 0.5 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||||||||
|
NT102132BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 21.3 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||||
|
RW1/2NT1021F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.02 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 80 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 1.6 mm | 8 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||
|
PV10T-1021-FB
RCD Components Inc
|
Check for Price | Obsolete | 1.02 kΩ | 1 % | 10 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 500 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 51.2 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
T1021020.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 21 kΩ | 0.1 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
T102131BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.13 kΩ | 0.1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
NT1021820.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 21.8 kΩ | 0.5 % | 13 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
620-4T1021-FB12
RCD Components Inc
|
Check for Price | Active | 1.02 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 620(F TOL, STD TC) | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
T102153DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 215 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 1.9748 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |