Filter Your Search
1 - 3 of 3 results
|
FT1010MH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 600 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
T1010MH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 50 mA | 25 mA | 600 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 200 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
T1010MH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.7 V | 2 mA | 50 mA | 25 mA | 600 V | 10 A | TRIAC | 200 V/us | 2.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 |