Filter Your Search
1 - 10 of 55 results
|
NT102802DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 28 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
T1028000.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 280 Ω | 0.1 % | 13 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NT1028011%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.8 kΩ | 1 % | 13 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
NT102800FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 280 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NT102800DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 280 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
T1028011%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.8 kΩ | 1 % | 13 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
T1028030.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 280 kΩ | 0.5 % | 13 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
T102801FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
T1028031%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 280 kΩ | 1 % | 13 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.975 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NT102801DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.8 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.975 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 9.5 mm | 46 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |