Filter Your Search
1 - 10 of 12 results
|
T0900TA52E
IXYS UK Westcode
|
Check for Price | Obsolete | 5.2 kV | 1.18 kA | N-CHANNEL | YES | SINGLE | 4 | 1 | SILICON | 5.1 µs | 4.2 µs | O-CXDB-X4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X4 | 4 | unknown | EAR99 | ||||||||||||||||||||
|
T0900EB45A
Littelfuse Inc
|
Check for Price | Yes | Active | 4.5 kV | 900 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | SILICON | 4.3 µs | 5.6 µs | O-CXDB-X3 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||||||||||||||
|
T0900EB45A
IXYS Corporation
|
Check for Price | Yes | Transferred | 4.5 kV | 900 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | SILICON | 4.3 µs | 5.6 µs | O-CXDB-X3 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||
|
T0900EA45A
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 kV | 1.212 kA | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | SILICON | 2.4 µs | 3.9 µs | O-CEDB-N3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | compliant | EAR99 | |||||||||||||||||
|
T0900AF65E
IXYS Corporation
|
Check for Price | Transferred | 6.5 kV | 900 A | N-CHANNEL | YES | SINGLE | 3 | 1 | 20 V | 10.6 kW | SILICON | 6.6 µs | 4.6 µs | 5.2 V | O-CEDB-X3 | 125 °C | -40 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | UNSPECIFIED | END | IXYS CORP | , | unknown | EAR99 | |||||||||||||||||
|
T0905
Atmel Corporation
|
Check for Price | No | Obsolete | IT CAN ALSO OPERATE AT 380 TO 520 MHZ | 100 °C | -30 °C | ATMEL CORP | PLASTIC, SSOP-28 | compliant | 50 Ω | COMPONENT | 10 dBm | 178 MHz | 135 MHz | WIDE BAND HIGH POWER | 2 | ||||||||||||||||||||||||||||
|
T0900TA52E
IXYS Corporation
|
Check for Price | Obsolete | 5.2 kV | 1.18 kA | N-CHANNEL | YES | SINGLE | 4 | 1 | SILICON | 5.1 µs | 4.2 µs | O-CXDB-X4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | UNSPECIFIED | UNSPECIFIED | IXYS CORP | TA, 4 PIN | 4 | unknown | EAR99 | ||||||||||||||||||||
|
T0900EA45A
IXYS UK Westcode
|
Check for Price | Transferred | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
T0900DF65A
IXYS Corporation
|
Check for Price | Transferred | 6.5 kV | 900 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 10.6 kW | SILICON | 6.6 µs | 4.6 µs | 5.2 V | O-CEDB-X3 | 125 °C | -40 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | UNSPECIFIED | END | IXYS CORP | , | unknown | EAR99 | |||||||||||||||||
|
T0905-TSPH
Atmel Corporation
|
Check for Price | Yes | Obsolete | IT CAN ALSO OPERATE AT 380 TO 520 MHZ | 85 °C | -40 °C | ATMEL CORP | PLASTIC, SSOP-28 | compliant | 50 Ω | COMPONENT | 10 dBm | 178 MHz | 135 MHz | NARROW BAND HIGH POWER | 2 |