Filter Your Search
1 - 9 of 9 results
|
J2T018835P00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
J2T018835N00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
J2T018865P00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
J2T018895P00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
J2T018895N00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
T0188
Bel Fuse
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
J2T018865N00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
J2T018825N00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant | ||||
|
J2T018825P00111
EDAC Inc
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | METAL | NOT SPECIFIED | 45 DEGREE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.823 inch | 0.695 inch | 0.6 inch | EDAC INC | compliant |