Filter Your Search
1 - 2 of 2 results
|
T-4004-100MHZ-TL
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4004 | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | SURFACE MOUNT | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||
|
T-4004-100MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 200 °C | SURFACE MOUNT | 4 | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN |