Filter Your Search
1 - 10 of 180 results
|
T2310-P24
TE Connectivity
|
$29.2945 Buy | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CIRCULAR CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||
|
T231AG-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price Buy | No | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNTION | 70 °C | THROUGH HOLE MOUNT | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 100 % | 5 Hz | ACMOS | 10 KOHM, 15 pF | 22.28mm x 12.88mm x 5.59mm | 10 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | |||||||||
|
T231BG-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price Buy | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT; ENABLE/DISABLE FUNCTION | 70 °C | THROUGH HOLE MOUNT | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 100 % | 24 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 10 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | |||||||||
|
T231B-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price Buy | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT | 70 °C | THROUGH HOLE MOUNT | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 100 % | 5 Hz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 10 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | |||||||||
|
T23107A
Arcolectric
|
Check for Price Buy | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
T231BG-0.000005MHZ
Xsis Electronics Inc
|
Check for Price Buy | No | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNTION | 70 °C | THROUGH HOLE MOUNT | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 100 % | 5 Hz | ACMOS | 10 KOHM, 15 pF | 22.28mm x 12.88mm x 5.59mm | 10 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | |||||||||
|
T23104H
Arcolectric
|
Check for Price Buy | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
T23105H
Bulgin
|
Check for Price Buy | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
T2310KB
Bulgin
|
Check for Price Buy | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
T2310CA
Bulgin
|
Check for Price Buy | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 |