Filter Your Search
1 - 10 of 18 results
|
T1M-13-GF-DH
Samtec Inc
|
$3.7170 | Active | 13 | 2 | 1 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | 2.22 N | UL | 94V-0 | -55 °C | 125 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | 0.116 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.264 inch | 0.297 inch | 0.866 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
T1M-13-T-S-RA-TR
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
T1M-13-T-SH-L
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | 1 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.181 inch | 0.205 inch | 5.216 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
T1M-13-GF-S-RA-TR
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
T1M-13-GF-S-RA-FR
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | 1 | 15 mΩ | MALE | 30 Cycles | BOARD | POLYPHTALAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.126 inch | 0.167 inch | 0.591 inch | SAMTEC INC | unknown | ||||||||||||||||||
|
T1M-13-GF-DV-K
Samtec Inc
|
Check for Price | Active | 26 | 2 | 1 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | 0.077 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.25 mm | 3u inch | SURFACE MOUNT | 0.246 inch | 0.268 inch | 5.402 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
T1M-13-F-SV-L-P
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | 1 | 15 mΩ | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.167 inch | 0.217 inch | 0.601 inch | SAMTEC INC | unknown | SAMTEC | |||||||||||||||||
|
T1M-13-GF-DH-FR
Samtec Inc
|
Check for Price | Yes | Active | 13 | 2 | 1 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | 2.22 N | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | 0.116 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.264 inch | 0.297 inch | 0.866 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
T1M-13-T-SV-L-P
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | 1 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.217 inch | 5.216 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
T1M-13-F-SH-L
Samtec Inc
|
Check for Price | Active | 13 | 1 | 1 mm | 1 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.181 inch | 0.205 inch | 5.216 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |