Filter Your Search
1 - 10 of 747 results
Select Parts | Part Number |
---|
|
T20S-68R0-JBQ
RCD Components Inc
|
||
|
WPRT20S-47RJB270
TT Electronics Resistors
|
||
|
T20S-2R7-JB
RCD Components Inc
|
||
|
T20S-1801-JBQ
RCD Components Inc
|
||
|
T20S-3600-JBQ
RCD Components Inc
|
||
|
T20S-150-JBQ
RCD Components Inc
|
||
|
T20S-472-JBQ
RCD Components Inc
|
||
|
T20S-2R2-JBQ
RCD Components Inc
|
||
|
T20S-5101-JBQ
RCD Components Inc
|
||
|
T20S-1R5-JB
RCD Components Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Active | 68 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
Yes | Active | 47 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 30.66 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.5 mm | 63 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
Active | 2.7 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
Active | 1.8 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
Active | 360 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
No | No | Active | 15 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
No | No | Active | 4.7 kΩ | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
No | No | Active | 2.2 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
Active | 5.1 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
Active | 1.5 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |
|
T20S-68R0-JBQ
RCD Components Inc
|
Check for Price | Active | 68 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
WPRT20S-47RJB270
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 30.66 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.5 mm | 63 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
T20S-2R7-JB
RCD Components Inc
|
Check for Price | Active | 2.7 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
T20S-1801-JBQ
RCD Components Inc
|
Check for Price | Active | 1.8 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
T20S-3600-JBQ
RCD Components Inc
|
Check for Price | Active | 360 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
T20S-150-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 15 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
T20S-472-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 4.7 kΩ | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
T20S-2R2-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 2.2 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
T20S-5101-JBQ
RCD Components Inc
|
Check for Price | Active | 5.1 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, FLAME PROOF | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | 14 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
T20S-1R5-JB
RCD Components Inc
|
Check for Price | Active | 1.5 Ω | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T20S | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |