Filter Your Search
1 - 10 of 18,974 results
Select Parts | Part Number |
---|
|
591KD136M773DG
Skyworks Solutions Inc
|
||
|
531AC425M000DGR
Skyworks Solutions Inc
|
||
|
511JAA156M250BAG
Skyworks Solutions Inc
|
||
|
564AAAC000118BBGR
Skyworks Solutions Inc
|
||
|
570KBB000933DG
Skyworks Solutions Inc
|
||
|
545AAA120M000BAGR
Skyworks Solutions Inc
|
||
|
544BAAA000137BBGR
Skyworks Solutions Inc
|
||
|
510AAAM201600AAGR
Skyworks Solutions Inc
|
||
|
530CA30M7200DG
Skyworks Solutions Inc
|
||
|
512CCA000174BAGR
Skyworks Solutions Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Output Low Current-Max
|
Rise Time-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Package Description
|
Yes | Active | 136.773 MHz | 7 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||||||
Yes | Active | 425 MHz | 7 % | 15 pF | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||||||||
Yes | Active | 156.25 MHz | 50 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 6 PIN | |||||
Yes | Obsolete | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 800 MHz | 200 kHz | 350 ps | 160 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2,50 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 8 PIN | |||||
Yes | Active | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 810 MHz | 10 MHz | 350 ps | 117 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||
Yes | Active | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | unknown | Clock | |||||||||||||||||||||||||||
Yes | Obsolete | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 111 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2,50 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 8 PIN | ||||||
Yes | Active | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | |||||
Yes | Active | 30.72 MHz | 50 % | 3.3 V | CMOS | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||||||
Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 8 mA | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock |
|
591KD136M773DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 136.773 MHz | 7 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||||||||
|
531AC425M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 425 MHz | 7 % | 15 pF | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | ||||||||||
|
511JAA156M250BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 6 PIN | ||||||
|
564AAAC000118BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 800 MHz | 200 kHz | 350 ps | 160 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2,50 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 8 PIN | ||||||
|
570KBB000933DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 810 MHz | 10 MHz | 350 ps | 117 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||
|
545AAA120M000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | unknown | Clock | ||||||||||||||||||||||||||||
|
544BAAA000137BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 111 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.12X.2,50 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 8 PIN | |||||||
|
510AAAM201600AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | ||||||
|
530CA30M7200DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30.72 MHz | 50 % | 3.3 V | CMOS | 945 MHz | 10 MHz | 88 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||||||
|
512CCA000174BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 8 mA | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock |