Filter Your Search
1 - 5 of 5 results
|
SIT9365AC-2B3-33N212.500000
SiTime Corporation
|
Check for Price | Yes | Active | 212.5 MHz | 50 % | 100 OHM | 3.3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT9365AC-2B3-33N212.500000Y
SiTime Corporation
|
Check for Price | Yes | Active | 212.5 MHz | 50 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||
|
SiT9365AC-2B3-33N212.500000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT9365AC-2B3-33N212.500000T
SiTime Corporation
|
Check for Price | Yes | Active | 212.5 MHz | 50 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||
|
SIT9365AC-2B3-33N212.500000X
SiTime Corporation
|
Check for Price | Yes | Active | 212.5 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock |