Parametric results for: SiT8920BM-23-33E-100.0000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8920bm2333e100000000
Select parts from the table below to compare.
Compare
Compare
SIT8920BM-23-33E-100.000000E
SiTime Corporation
Check for Price Yes Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock
SiT8920BM-23-33E-100.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8920BM-23-33E-100.000000
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT8920BM-23-33E-100.000000D
SiTime Corporation
Check for Price Yes Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock