Parametric results for: SiT8920AM-12-33E-19.20000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8920am1233e19200000
Select parts from the table below to compare.
Compare
Compare
SiT8920AM-12-33E-19.200000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8920AM-12-33E-19.200000D
SiTime Corporation
Check for Price Yes Yes Not Recommended 19.2 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm compliant Clock SITIME CORP
SIT8920AM-12-33E-19.200000E
SiTime Corporation
Check for Price Yes Yes Not Recommended 19.2 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm compliant Clock SITIME CORP
SIT8920AM-12-33E-19.200000G
SiTime Corporation
Check for Price Yes Not Recommended 19.2 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm compliant Clock SITIME CORP