Filter Your Search
1 - 4 of 4 results
|
SiT8209AI-G3-25S-106.250000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8209AI-G3-25S-106.250000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 106.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT8209AI-G3-25S-106.250000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 106.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT8209AI-G3-25S-106.250000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 106.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | compliant | Clock | SITIME CORP |