Filter Your Search
1 - 4 of 4 results
|
SIT8208AI-G3-28S-12.288000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 12.288 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AI-G3-28S-12.288000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 12.288 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AI-G3-28S-12.288000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 12.288 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8208AI-G3-28S-12.288000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |