Parametric results for: SiT8208AI-83-25S-66.66660... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai8325s66666600
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-83-25S-66.666600
SiTime Corporation
Check for Price Active 66.6666 MHz 50 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT8208AI-83-25S-66.666600X
SiTime Corporation
Check for Price Yes Yes Active 66.6666 MHz 50 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AI-83-25S-66.666600T
SiTime Corporation
Check for Price Yes Yes Active 66.6666 MHz 50 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8208AI-83-25S-66.666600
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-83-25S-66.666600Y
SiTime Corporation
Check for Price Yes Yes Active 66.6666 MHz 50 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock