Filter Your Search
1 - 5 of 5 results
|
SiT8208AI-31-33E-8.192000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8208AI-31-33E-8.192000T
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 8.192 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | |||
|
SIT8208AI-31-33E-8.192000
SiTime Corporation
|
Check for Price Buy | Yes | Active | 8.192 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | ||||
|
SIT8208AI-31-33E-8.192000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 8.192 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | |||
|
SIT8208AI-31-33E-8.192000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 8.192 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 |