Parametric results for: SiT8208AI-31-28E-74.25000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai3128e74250000
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-31-28E-74.250000X
SiTime Corporation
Check for Price Yes Yes Active 74.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SiT8208AI-31-28E-74.250000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-31-28E-74.250000Y
SiTime Corporation
Check for Price Yes Yes Active 74.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8208AI-31-28E-74.250000T
SiTime Corporation
Check for Price Yes Yes Active 74.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8208AI-31-28E-74.250000
SiTime Corporation
Check for Price Active 74.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock SiTime