Parametric results for: SiT8208AI-23-18S-66.66666... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai2318s66666660
Select parts from the table below to compare.
Compare
Compare
SiT8208AI-23-18S-66.666660
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-23-18S-66.666660
SiTime Corporation
Check for Price Active 66.6667 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP
SIT8208AI-23-18S-66.666660Y
SiTime Corporation
Check for Price Yes Yes Active 66.6667 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-23-18S-66.666660T
SiTime Corporation
Check for Price Yes Yes Active 66.6667 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-23-18S-66.666660X
SiTime Corporation
Check for Price Yes Yes Active 66.6667 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP