Filter Your Search
1 - 5 of 5 results
|
SIT8008BI-31-33E-27.299640
SiTime Corporation
|
Check for Price | Yes | Active | 27.2996 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT8008BI-31-33E-27.299640Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27.2996 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008BI-31-33E-27.299640X
SiTime Corporation
|
Check for Price | Yes | Active | 27.2996 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT8008BI-31-33E-27.299640T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27.2996 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8008BI-31-33E-27.299640
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |