Parametric results for: SiT8008BC-81-33E-12.28800... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8008bc8133e12288000
Select parts from the table below to compare.
Compare
Compare
SIT8008BC-81-33E-12.288000
SiTime Corporation
Check for Price Yes Active 12.288 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT8008BC-81-33E-12.288000T
SiTime Corporation
Check for Price Yes Active 12.288 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock
SIT8008BC-81-33E-12.288000Y
SiTime Corporation
Check for Price Yes Active 12.288 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm SITIME CORP compliant Clock
SiT8008BC-81-33E-12.288000
SiTime Corporation
Check for Price Active unknown Clock SiTime