Parametric results for: SiT5358ANCFR-28N0-16.3690... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5358ancfr28n016369000
Select parts from the table below to compare.
Compare
Compare
SIT5358ANCFR-28N0-16.369000F
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.05 % 0.3 PPM/YEAR 10 kΩ 2.8 V CLIPPED SINE TR NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Sine
SiT5358ANCFR-28N0-16.369000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT5358ANCFR-28N0-16.369000T
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.05 % 0.3 PPM/YEAR 10 kΩ 2.8 V CLIPPED SINE TR NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Sine
SIT5358ANCFR-28N0-16.369000X
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.05 % 0.3 PPM/YEAR 10 kΩ 2.8 V CLIPPED SINE TR NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Sine
SIT5358ANCFR-28N0-16.369000Y
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.05 % 0.3 PPM/YEAR 10 kΩ 2.8 V CLIPPED SINE TR NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Sine