Filter Your Search
1 - 5 of 5 results
|
SiT5155AI-FK-33N0-10.949297
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT5155AI-FK-33N0-10.949297F
SiTime Corporation
|
Check for Price | Yes | Active | 10.9493 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SITIME CORP | |||||||||
|
SIT5155AI-FK-33N0-10.949297
SiTime Corporation
|
Check for Price | Yes | Active | 10.9493 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883F | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,58/52/48 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SiTime | SITIME CORP | QFN-10 | ||
|
SIT5155AI-FK-33N0-10.949297Y
SiTime Corporation
|
Check for Price | Yes | Active | 10.9493 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883F | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,58/52/48 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SITIME CORP | QFN-10 | |||
|
SIT5155AI-FK-33N0-10.949297X
SiTime Corporation
|
Check for Price | Yes | Active | 10.9493 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883F | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,58/52/48 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SITIME CORP | QFN-10 |