Parametric results for: SiT3373AC-4B3-33NH614.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3373ac4b333nh614000000
Select parts from the table below to compare.
Compare
Compare
SiT3373AC-4B3-33NH614.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3373AC-4B3-33NH614.000000
SiTime Corporation
Check for Price Active 614 MHz 50 % 50 OHM 3.3 V HCSL COMPLEMENTARY OUTPUT; BULK 2.97 V 330 mV 470 ps NO 200 ppm 1 % 470 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm compliant Clock SiTime SITIME CORP PQFD, 6 PIN
SIT3373AC-4B3-33NH614.000000Y
SiTime Corporation
Check for Price Yes Active 614 MHz 50 % 15 pF 3.3 V HCSL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 145 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3373AC-4B3-33NH614.000000T
SiTime Corporation
Check for Price Yes Active 614 MHz 50 % 15 pF 3.3 V HCSL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 145 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3373AC-4B3-33NH614.000000X
SiTime Corporation
Check for Price Yes Active 614 MHz 50 % 15 pF 3.3 V HCSL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 145 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP