Parametric results for: SiT3372AI-2B2-28NZ51.2000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ai2b228nz51200000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-2B2-28NZ51.200000
SiTime Corporation
Check for Price Active 51.2 MHz 25 % 100 OHM 2.8 V LVDS COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 1600 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT3372AI-2B2-28NZ51.200000X
SiTime Corporation
Check for Price Yes Active 51.2 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 1570 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AI-2B2-28NZ51.200000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-2B2-28NZ51.200000Y
SiTime Corporation
Check for Price Yes Active 51.2 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 1570 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AI-2B2-28NZ51.200000T
SiTime Corporation
Check for Price Yes Active 51.2 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 1570 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock