Filter Your Search
1 - 5 of 5 results
|
SIT3372AI-1B9-28NH14.400000X
SiTime Corporation
|
Check for Price | Yes | Active | 14.4 MHz | 35 % | 15 pF | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 160 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-1B9-28NH14.400000Y
SiTime Corporation
|
Check for Price | Yes | Active | 14.4 MHz | 35 % | 15 pF | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 160 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-1B9-28NH14.400000
SiTime Corporation
|
Check for Price | Active | 14.4 MHz | 35 % | 50 OHM | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 2.52 V | 280 mV | NO | 200 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT3372AI-1B9-28NH14.400000T
SiTime Corporation
|
Check for Price | Yes | Active | 14.4 MHz | 35 % | 15 pF | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 160 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT3372AI-1B9-28NH14.400000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |