Filter Your Search
1 - 5 of 5 results
|
SIT3372AI-1B3-25NH61.440000
SiTime Corporation
|
Check for Price | Active | 61.44 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 2.25 V | 250 mV | NO | 200 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT3372AI-1B3-25NH61.440000X
SiTime Corporation
|
Check for Price | Yes | Active | 61.44 MHz | 50 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 145 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-1B3-25NH61.440000T
SiTime Corporation
|
Check for Price | Yes | Active | 61.44 MHz | 50 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 145 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT3372AI-1B3-25NH61.440000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT3372AI-1B3-25NH61.440000Y
SiTime Corporation
|
Check for Price | Yes | Active | 61.44 MHz | 50 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 145 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |